Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.910 |
| 10+ | $4.530 |
| 25+ | $4.090 |
| 50+ | $3.950 |
| 100+ | $3.800 |
| 250+ | $3.620 |
| 500+ | $3.500 |
Price for:Each
Minimum: 1
Multiple: 1
$5.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34701KS2
Newark Part No.01AH6448
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range6.5V to 7.5V
Supply Voltage Range6.5V to 7.5V
Control InterfaceI2C
Audio IC Case StyleSQFP-T
No. of Pins52Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
6.5V to 7.5V
Audio IC Case Style
SQFP-T
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
6.5V to 7.5V
Control Interface
I2C
No. of Pins
52Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate