Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3814FV-E2
Newark Part No.01AH6461
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range5V to 7.3V
Supply Voltage Range5V to 7.3V
Control InterfaceI2C
Audio IC Case StyleSSOP-B
No. of Pins40Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Supply Voltage Range
5V to 7.3V
Audio IC Case Style
SSOP-B
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
5V to 7.3V
Control Interface
I2C
No. of Pins
40Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability