Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.930 |
10+ | $6.130 |
25+ | $5.680 |
50+ | $5.430 |
100+ | $5.190 |
300+ | $4.940 |
500+ | $4.810 |
1000+ | $4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD39031MUF-CE2
Newark Part No.36AJ8369
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs4Outputs
TopologyBuck, Boost
Input Voltage Min4V
Input Voltage Max28V
Max Output Current500mA, 2.5A
IC Case / PackageVQFN-FV
No. of Pins40Pins
IC MountingSurface Mount
Output Voltage - Nom1.2V, 3.3V, 5V
Output Voltage Min800mV
Output Voltage Max2.5V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Digital IC CaseVQFN-V
Automotive Qualification StandardAEC-Q100
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Buck, Boost
Input Voltage Max
28V
IC Case / Package
VQFN-FV
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Digital IC Case
VQFN-V
No. of Outputs
4Outputs
Input Voltage Min
4V
Max Output Current
500mA, 2.5A
No. of Pins
40Pins
Output Voltage - Nom
1.2V, 3.3V, 5V
Output Voltage Max
2.5V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability