Print Page
Image is for illustrative purposes only. Please refer to product description.
2,474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 10+ | $1.380 |
| 25+ | $1.250 |
| 50+ | $1.190 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.020 |
| 1000+ | $0.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD41044FJ-CE2
Newark Part No.01AH6463
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
Supply Voltage Min4.75V
No. of RX Buffers-
Supply Voltage Max5.25V
Interface Case StyleSOP-J
IC Case / PackageSOP-J
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
BD41044FJ-CE2 is a CAN FD transceiver. It is a transceiver LSI for CAN-FD communication (fully ISO 11898-2:2016 compliant). It is equipped with circuitry that functions as a transmitter and receiver, necessary for high-speed CAN-FD communication (upto 5Mbps). It is used in applications like CAN communication for automotive networks.
- Operating voltage range from 4.75V to 5.25V, bus wake-up capability
- Operating current 1 is 10µA typical at (standby mode; STB=HIGH)
- Leakage current 1 is +5µA maximum at (VSPLIT=-27V)
- Transmission rate of 40Kbps to 5Mbps
- Power saving mode correspondence, TXD dominant time-out function (normal Mode)
- SPLIT voltage output for stabilizing recessive bus level
- Under voltage detection function, thermal shutdown (TSD) function
- CAN bus dominant time-out function (standby mode)
- Capacitance of pin SPLIT is 4.7nF typical, dimension is 0.92'' x 0.23'' x 0.06'' (w x d x h)
- Operating temperature range from -40°C to +125°C, SOP-J8 package
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
IC Case / Package
SOP-J
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
No. of RX Buffers
-
Interface Case Style
SOP-J
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability