Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD42530UEFJ-CE2
Newark Part No.33AK6641
Product RangeBD42530xxx-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.993 |
| 25+ | $0.899 |
| 50+ | $0.847 |
| 100+ | $0.795 |
| 250+ | $0.747 |
| 500+ | $0.717 |
| 1000+ | $0.693 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD42530UEFJ-CE2
Newark Part No.33AK6641
Product RangeBD42530xxx-C Series
Technical Datasheet
IC FunctionVoltage Tracker
Supply Voltage Min5.6V
Supply Voltage Max42V
IC Package TypeHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBD42530xxx-C Series
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
IC Function
Voltage Tracker
Supply Voltage Max
42V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Supply Voltage Min
5.6V
IC Package Type
HTSOP-J
Operating Temperature Min
-40°C
Product Range
BD42530xxx-C Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:3A001A2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability