Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD49101AEFS-ME2
Newark Part No.58AC8502
Your Part Number
Technical Datasheet
Packaging Options
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD49101AEFS-ME2
Newark Part No.58AC8502
Technical Datasheet
IC TypePMIC for Car Audio Systems
Supply Voltage25V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs5
IC Case / PackageHTSSOP
No. of Pins44Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseHTSSOP
Technical Specifications
IC Type
PMIC for Car Audio Systems
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
5
No. of Pins
44Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
HTSSOP
Supply Voltage
25V
No. of LDO Regulators
-
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability