Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.860 |
10+ | $2.130 |
25+ | $1.950 |
50+ | $1.860 |
100+ | $1.750 |
250+ | $1.660 |
500+ | $1.600 |
1000+ | $1.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6221F-E2
Newark Part No.15R0526
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min6V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Automotive Qualification Standard-
Driver Case StyleSOP
Product Overview
The BD6221F-E2 is a H-bridge Driver in different supply voltages and output currents to meet the needs of a variety of applications. MOS transistors in the output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver IC. This highly efficient H-bridge driver IC facilitates low-power consumption design.
- Built-in selectable 1-channel or 2-channel configuration
- VREF voltage setting pin enables PWM duty control
- Cross-conduction prevention circuit
- OCP, OVP, TSD and UVLO Four protection circuits provided
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
8Pins
Supply Voltage Max
15V
Operating Temperature Max
85°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Driver Case Style
SOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
SOP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability