Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.400 |
10+ | $5.710 |
25+ | $5.280 |
50+ | $5.050 |
100+ | $4.820 |
250+ | $4.590 |
500+ | $4.470 |
1000+ | $4.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6236FM-E2
Newark Part No.01AH6639
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1A
Output Voltage32V
IC Case / PackageHSOP-M
No. of Pins28Pins
Supply Voltage Min6V
Supply Voltage Max32V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSOP-M
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
32V
No. of Pins
28Pins
Supply Voltage Max
32V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HSOP-M
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
HSOP-M
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability