Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $2.730 |
10+ | $2.040 |
25+ | $1.860 |
50+ | $1.760 |
100+ | $1.670 |
250+ | $1.570 |
500+ | $1.520 |
1000+ | $1.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63242FV-E2
Newark Part No.26AK1666
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage20V
IC Case / PackageSSOP-B
No. of Pins16Pins
Supply Voltage Min5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP-B
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
20V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
100°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP-B
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
SSOP-B
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability