Print Page
Image is for illustrative purposes only. Please refer to product description.

183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.880 |
| 25+ | $1.770 |
| 50+ | $1.670 |
| 100+ | $1.550 |
| 250+ | $1.440 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD63888MUV-E2
Newark Part No.01AH6660
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1A
Output Voltage28V
IC Case / PackageVQFN-V
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max28V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
28V
No. of Pins
36Pins
Supply Voltage Max
28V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
VQFN-V
Motor Type
Stepper
Output Current
1A
IC Case / Package
VQFN-V
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
