Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $1.250 |
25+ | $1.190 |
50+ | $1.050 |
100+ | $0.912 |
250+ | $0.806 |
500+ | $0.764 |
1000+ | $0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD65B60GWL-E2
Newark Part No.01AH6662
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max28.5V
Output Current Max25mA
Output Current Max25mA
Switching Frequency Typ1.1MHz
IC MountingSurface Mount
IC Case / PackageUCSP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleUCSP
No. of Outputs2Outputs
Switching Frequency1.1MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
28.5V
Output Current Max
25mA
IC Mounting
Surface Mount
No. of Pins
12Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
25mA
Switching Frequency Typ
1.1MHz
IC Case / Package
UCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
UCSP
Switching Frequency
1.1MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability