Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.440 |
10+ | $4.440 |
25+ | $4.130 |
50+ | $3.850 |
100+ | $3.810 |
250+ | $3.620 |
500+ | $3.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD71850MWV-E2
Newark Part No.41AH1848
Technical Datasheet
IC TypePMIC for i.MX8M Processors
Supply Voltage5.5V
No. of Step-Down DC - DC Converters6
No. of LDO Regulators6
No. of Regulated Outputs12
IC Case / PackageUQFN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCTo Be Advised
Automotive Qualification Standard-
Digital IC CaseUQFN
Technical Specifications
IC Type
PMIC for i.MX8M Processors
No. of Step-Down DC - DC Converters
6
No. of Regulated Outputs
12
No. of Pins
56Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Digital IC Case
UQFN
Supply Voltage
5.5V
No. of LDO Regulators
6
IC Case / Package
UQFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate