Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD800M5WFP2-CE2
Newark Part No.34AH0283
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.250 |
10+ | $2.430 |
25+ | $2.230 |
50+ | $2.120 |
100+ | $2.010 |
250+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD800M5WFP2-CE2
Newark Part No.34AH0283
Product RangeAdj 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3V
Input Voltage Max42V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.2V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max16V
Output Current500mA
Output Voltage Max16V
PolarityPositive Output
Dropout Voltage Vdo500mV
Output Current Max500mA
LDO Regulator Case StyleTO-263 (D2PAK)
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current500mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current500mV
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 500mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.2V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
500mV
Dropout Voltage Typ @ Current
500mV
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
-40°C
Product Range
Adj 500mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
3V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Dropout Voltage Vdo
500mV
LDO Regulator Case Style
TO-263 (D2PAK)
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability