Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD80GC0MEFJ-ME2
Newark Part No.84Y9800
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $1.730 |
10+ | $1.230 |
100+ | $0.997 |
500+ | $0.884 |
1000+ | $0.748 |
2500+ | $0.705 |
10000+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD80GC0MEFJ-ME2
Newark Part No.84Y9800
Product Range8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1Outputs
Fixed Output Voltage Nom8V
Output Voltage Nom8V
Output Voltage - Nom8V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
PolarityPositive Output
Dropout Voltage Vdo600mV
Max Output Current1A
LDO Regulator Case StyleHTSOP
Dropout Voltage - Typ @ Current600mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageHTSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range8V 1A LDO Voltage Regulators
Technical Specifications
Output Type
Fixed
Input Voltage Max
14V
Fixed Output Voltage Nom
8V
Output Voltage - Nom
8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage - Typ @ Current
600mV
Dropout Voltage Typ @ Current
600mV
IC Case / Package
HTSOP
Operating Temperature Min
-40°C
Product Range
8V 1A LDO Voltage Regulators
SVHC
Lead (17-Jan-2023)
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1A
Dropout Voltage Vdo
600mV
LDO Regulator Case Style
HTSOP
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability