Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD8255MUV-ME2
Newark Part No.58AC8521
Technical Datasheet
IC TypeMotor Driver
Motor Type-
No. of Outputs6Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max90°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
6Outputs
Output Voltage
-
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
90°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFN
Motor Type
-
Output Current
-
IC Case / Package
VQFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability