New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Motor Drivers / Controllers
                      Print Page

                      BD8263EFV-ME2

                      MOTOR DRIVER, -40 TO 85DEG C

                      Date/Lot Code

                      ROHM BD8263EFV-ME2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBD8263EFV-ME2
                      Newark Part No.01AH6706
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      88 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.660
                      10+$3.230
                      25+$2.910
                      50+$2.600
                      100+$2.270
                      250+$1.940
                      500+$1.770
                      1000+$1.680
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBD8263EFV-ME2
                      Newark Part No.01AH6706
                      Technical Datasheet

                      Data Sheet

                      IC TypeMotor Driver
                      Motor TypeDC, Voice Coil
                      No. of Outputs4Outputs
                      Output Current-
                      Output Voltage6V
                      IC Case / PackageHTSSOP-B
                      No. of Pins28Pins
                      Supply Voltage Min4.5V
                      Supply Voltage Max10V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      QualificationAEC-Q100
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCTo Be Advised
                      Automotive Qualification StandardAEC-Q100
                      Driver Case StyleHTSSOP-B

                      Technical Specifications

                      IC Type

                      Motor Driver

                      No. of Outputs

                      4Outputs

                      Output Voltage

                      6V

                      No. of Pins

                      28Pins

                      Supply Voltage Max

                      10V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Driver Case Style

                      HTSSOP-B

                      Motor Type

                      DC, Voice Coil

                      Output Current

                      -

                      IC Case / Package

                      HTSSOP-B

                      Supply Voltage Min

                      4.5V

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.