Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 10+ | $2.590 |
| 25+ | $2.380 |
| 50+ | $2.260 |
| 100+ | $2.130 |
| 250+ | $2.030 |
| 500+ | $1.950 |
| 1000+ | $1.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8372UEFJ-ME2
Newark Part No.69AK3853
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max40V
Output Voltage Max50V
Output Current Max200mA
Output Current Max200mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageHTSOP-J
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHTSOP-J
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
5.5V
Output Voltage Max
50V
Output Current Max
200mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
-
Driver Case Style
HTSOP-J
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
200mA
Switching Frequency Typ
-
IC Case / Package
HTSOP-J
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate