Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8381AEFV-ME2
Newark Part No.58AC8531
Technical Datasheet
TopologyBuck-Boost
LED Driver Type-
Input Voltage Min5V
Input Voltage Max30V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ300kHz
IC MountingSurface Mount
IC Case / PackageHTSSOP
No. of Pins25Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck-Boost
Driver Case StyleHTSSOP
No. of Outputs1Outputs
Switching Frequency300kHz
Technical Specifications
Topology
Buck-Boost
Input Voltage Min
5V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
25Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
To Be Advised
Device Topology
Buck-Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
-
Switching Frequency Typ
300kHz
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HTSSOP
Switching Frequency
300kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability