Print Page
Image is for illustrative purposes only. Please refer to product description.
1,572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.360 |
| 25+ | $3.100 |
| 50+ | $2.950 |
| 100+ | $2.800 |
| 250+ | $2.650 |
| 500+ | $2.570 |
| 1000+ | $2.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD86852MUF-CE2
Newark Part No.32AJ0243
Technical Datasheet
Supply Voltage6V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators2
No. of Regulated Outputs5
IC Case / PackageVQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Digital IC CaseVQFN-EP
Technical Specifications
IC Type
PMIC for Automotive Applications
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
5
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Supply Voltage
6V
No. of LDO Regulators
2
IC Case / Package
VQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
To Be Advised
Digital IC Case
VQFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability