Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD87581YG-CTR
Newark Part No.
Re-Reel97AH8125
Cut Tape97AH8125
Your Part Number
Technical Datasheet
4,950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.230 |
| 25+ | $1.100 |
| 50+ | $1.040 |
| 100+ | $0.986 |
| 250+ | $0.927 |
| 500+ | $0.891 |
| 1000+ | $0.817 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD87581YG-CTR
Newark Part No.
Re-Reel97AH8125
Cut Tape97AH8125
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product-
Slew Rate Typ3.5V/µs
Supply Voltage Range4V to 14V, ± 2V to ± 7V
Supply Voltage Range4V to 14V, ± 2V to ± 7V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification StandardAEC-Q100
Bandwidth-
No. of Amplifiers1 Amplifier
Slew Rate3.5V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.5V/µs
Supply Voltage Range
4V to 14V, ± 2V to ± 7V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Bandwidth
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
-
Supply Voltage Range
4V to 14V, ± 2V to ± 7V
IC Case / Package
SSOP
Amplifier Type
CMOS
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability