Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD90FC0WFP-E2
Newark Part No.01AH6729
Product Range9V 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $1.900 |
10+ | $1.640 |
25+ | $1.470 |
50+ | $1.340 |
100+ | $1.120 |
250+ | $0.988 |
500+ | $0.859 |
1000+ | $0.824 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD90FC0WFP-E2
Newark Part No.01AH6729
Product Range9V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min10V
Input Voltage Max26.5V
Fixed Output Voltage Nom9V
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo300mV
PolarityPositive Output
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range9V 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
26.5V
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
300mV
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
300mV
Dropout Voltage - Typ @ Current
300mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-25°C
Product Range
9V 1A LDO Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
10V
Fixed Output Voltage Nom
9V
Output Voltage Nom
9V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability