Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBD91N01NUX-E2
Newark Part No.54AH2919
Your Part Number
Technical Datasheet
4,363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.986 |
| 250+ | $0.927 |
| 500+ | $0.891 |
| 1000+ | $0.862 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91N01NUX-E2
Newark Part No.54AH2919
Technical Datasheet
USB IC TypeUSB Type-C Port Protection
USB StandardUSB 1.0, 1.3
Supply Voltage Min4V
Supply Voltage Max5.5V
IC Case / PackageVSON-X
Interface Case StyleVSON-X
No. of Pins10Pins
Data Rate-
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Port Protection
Supply Voltage Min
4V
IC Case / Package
VSON-X
No. of Pins
10Pins
No. of Ports
2Ports
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 1.0, 1.3
Supply Voltage Max
5.5V
Interface Case Style
VSON-X
Data Rate
-
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability