Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBD9207FPS-E2
Newark Part No.73AC9733
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max35V
Output Voltage Max-
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ900kHz
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
-
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
1.5A
Switching Frequency Typ
900kHz
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TO-252 (DPAK)
Switching Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability