Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93F10MWV-E2
Newark Part No.95AJ7391
Technical Datasheet
Power RoleSink, Source
Data RoleUFP
USB StandardUSB 1.3, 3.0
No. of Ports2 Port
USB Controller Case StyleUQFN040V5050
IC Case / PackageUQFN040V5050
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
UFP
No. of Ports
2 Port
IC Case / Package
UQFN040V5050
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
Sink, Source
USB Standard
USB 1.3, 3.0
USB Controller Case Style
UQFN040V5050
No. of Pins
40Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
