Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
66,393 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.180 |
| 25+ | $1.070 |
| 50+ | $1.010 |
| 100+ | $0.949 |
| 250+ | $0.893 |
| 500+ | $0.858 |
| 1000+ | $0.829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G101G-TR
Newark Part No.20X5731
Technical Datasheet
Output TypeAdjustable
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min6V
Input Voltage Max42V
Max Output Current500mA
Output Current500mA
IC Case / PackageSSOP
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1V
Output Voltage Max29.4V
Switching Frequency Typ1.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCLead (17-Jan-2023)
DC / DC Converter IC CaseSSOP
Automotive Qualification Standard-
Switching Frequency1.7MHz
Product Overview
The BD9G101G is switching regulator with integrated internal high-side 42V Power MOSFET. It provides 0.5A DC output with small SOT23 package. Operating frequency is fixed 1.5MHz, allowing the use of small inductor and ceramic capacitor. The components of phase compensation is built in.
- High and wide input range (Vcc=6V~42V)
- 45V/800mΩ internal power MOSFET
- 1.5MHz fixed operating frequency
- Feedback pin voltage 0.75V±1.5%
- Internal compensated
- Internal over current protection, under voltage locked out, thermal shutdown
- 0μA shutdown supply current
Applications
Power Management, Automotive Systems
Technical Specifications
Output Type
Adjustable
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
500mA
IC Case / Package
SSOP
IC Mounting
Surface Mount
Output Voltage Min
1V
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SSOP
Switching Frequency
1.7MHz
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Output Current
500mA
No. of Pins
6Pins
Output Voltage - Nom
-
Output Voltage Max
29.4V
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability