Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.330 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.060 |
| 250+ | $0.998 |
| 500+ | $0.960 |
| 1000+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76332FVM-TR
Newark Part No.01AH6773
Technical Datasheet
Video Switching Configuration3:1
Bandwidth30MHz
Cross Talk-65dB
Supply Voltage Min2.8V
TV / Video Case StyleMSOP
Supply Voltage Max5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Video Switching Configuration
3:1
Cross Talk
-65dB
TV / Video Case Style
MSOP
IC Case / Package
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Bandwidth
30MHz
Supply Voltage Min
2.8V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
