Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76363FV-E2
Newark Part No.01AH6775
Technical Datasheet
Video Switching Configuration6:1
Bandwidth30MHz
Cross Talk-65dB
Supply Voltage Min2.8V
Supply Voltage Max5.5V
TV / Video Case StyleSSOP-B
IC Case / PackageSSOP-B
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Video Switching Configuration
6:1
Cross Talk
-65dB
Supply Voltage Max
5.5V
IC Case / Package
SSOP-B
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Bandwidth
30MHz
Supply Voltage Min
2.8V
TV / Video Case Style
SSOP-B
No. of Pins
16Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability