Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM1422AGMV-ZE2
Newark Part No.68AC4408
Your Part Number
Technical Datasheet
Packaging Options
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $6.320 |
| 25+ | $6.010 |
| 50+ | $5.790 |
| 100+ | $5.550 |
| 250+ | $5.440 |
| 500+ | $5.340 |
| 1000+ | $5.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1422AGMV-ZE2
Newark Part No.68AC4408
Technical Datasheet
Sensor TypeMagnetometer
Magnetometer InterfaceI2C
MEMS Module FunctionTri-Axis Magnetometer
Sensing AxisX, Y, Z
Magnetic Field Min-
Supply Voltage Min1.7V
Magnetic Field Max-
Supply Voltage Max3.6V
Resolution (Gauss)-
Sensor Case / PackageLGA
Sensing Range - Accelerometer-
Sensing Range - Gyroscope-
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Magnetometer
MEMS Module Function
Tri-Axis Magnetometer
Magnetic Field Min
-
Magnetic Field Max
-
Resolution (Gauss)
-
Sensing Range - Accelerometer
-
Output Interface
I2C
Operating Temperature Max
85°C
MSL
-
Magnetometer Interface
I2C
Sensing Axis
X, Y, Z
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Sensor Case / Package
LGA
Sensing Range - Gyroscope
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate