Print Page
Image is for illustrative purposes only. Please refer to product description.

1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $1.750 |
| 25+ | $1.590 |
| 50+ | $1.510 |
| 100+ | $1.420 |
| 250+ | $1.350 |
| 500+ | $1.300 |
| 1000+ | $1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1Z001FJ-E2
Newark Part No.83AH9733
Technical Datasheet
IC FunctionAC Voltage Zero Cross Detection IC
Supply Voltage Min10V
Supply Voltage Max28V
IC Package TypeSOP-J7S
No. of Pins7Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
AC Voltage Zero Cross Detection IC
Supply Voltage Max
28V
No. of Pins
7Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Package Type
SOP-J7S
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
