Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBM2PDB1Y-Z
Newark Part No.47AK1426
Product RangeBM2Pxx1Y-Z Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.300 |
10+ | $2.060 |
100+ | $1.700 |
500+ | $1.640 |
1000+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2PDB1Y-Z
Newark Part No.47AK1426
Product RangeBM2Pxx1Y-Z Series
Technical Datasheet
Input Voltage AC Min11.1V
Input Voltage Min11.1VAC
Input Voltage Max26VAC
Input Voltage AC Max26V
IC Case / PackageDIP
AC / DC Converter Case StyleDIP
No. of Pins7Pins
Power Rating Max-
Power Rating-
TopologyNon Isolated Flyback
IsolationNon Isolated
Power Switch Voltage Rating650V
Power Switch Current Rating650µA
Switching Frequency25kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBM2Pxx1Y-Z Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Input Voltage AC Min
11.1V
Input Voltage Max
26VAC
IC Case / Package
DIP
No. of Pins
7Pins
Power Rating
-
Isolation
Non Isolated
Power Switch Current Rating
650µA
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Input Voltage Min
11.1VAC
Input Voltage AC Max
26V
AC / DC Converter Case Style
DIP
Power Rating Max
-
Topology
Non Isolated Flyback
Power Switch Voltage Rating
650V
Switching Frequency
25kHz
Operating Temperature Min
-40°C
Product Range
BM2Pxx1Y-Z Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability