Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $4.860 |
10+ | $3.690 |
25+ | $3.410 |
50+ | $3.250 |
100+ | $3.090 |
250+ | $2.930 |
500+ | $2.830 |
1000+ | $2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM61S40RFV-CE2
Newark Part No.01AH6824
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver Configuration-
Power Switch TypeMOSFET
Driver Case StyleSSOP-BW
No. of Pins10Pins
IC Case / PackageSSOP-BW
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay55ns
Output Delay55ns
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
No. of Channels
1Channels
Driver Configuration
-
Driver Case Style
SSOP-BW
IC Case / Package
SSOP-BW
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
AEC-Q100
SVHC
To Be Advised
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
55ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability