Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price |
---|---|
1+ | $6.160 |
10+ | $4.730 |
25+ | $4.370 |
50+ | $4.170 |
100+ | $3.970 |
250+ | $3.780 |
500+ | $3.670 |
1000+ | $3.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM64070MUV-E2
Newark Part No.73AJ1949
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current-
Output Voltage-
IC Case / PackageVQFN-V
No. of Pins40Pins
Supply Voltage Min28V
Supply Voltage Max77V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN-V
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
77V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
VQFN-V
Motor Type
Three Phase Brushless DC
Output Current
-
IC Case / Package
VQFN-V
Supply Voltage Min
28V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability