Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBM92A15MWV-ZE2
Newark Part No.47AC4219
Technical Datasheet
USB StandardUSB 1.1, 2.0
Supply Voltage Min4.75V
Supply Voltage Max20V
Interface Case StyleUQFN
IC Case / PackageUQFN
No. of Pins40Pins
Data Rate-
No. of Ports-
No. of Ports-
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
4.75V
Interface Case Style
UQFN
No. of Pins
40Pins
No. of Ports
-
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 1.1, 2.0
Supply Voltage Max
20V
IC Case / Package
UQFN
Data Rate
-
No. of Ports
-
Operating Temperature Max
105°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability