New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      BM92A50MWV-ZE2

                      USB TYPE-C PD CONTROLLER, UQFN-40

                      Date/Lot Code

                      ROHM BM92A50MWV-ZE2
                      ROHM BM92A50MWV-ZE2
                      ROHM BM92A50MWV-ZE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBM92A50MWV-ZE2
                      Newark Part No.47AC4221
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      QuantityPrice
                      1+$4.230
                      10+$3.950
                      25+$3.710
                      50+$3.490
                      100+$3.260
                      250+$3.000
                      500+$2.910
                      1000+$2.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBM92A50MWV-ZE2
                      Newark Part No.47AC4221
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C and Power Delivery (PD) Controller
                      USB StandardUSB 1.1, 2.0
                      Supply Voltage Min4.75V
                      Supply Voltage Max20V
                      IC Case / PackageUQFN
                      Interface Case StyleUQFN
                      No. of Pins40Pins
                      Data Rate-
                      No. of Ports-
                      No. of Ports-
                      Operating Temperature Min-30°C
                      Operating Temperature Max105°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      USB IC Type

                      USB Type-C and Power Delivery (PD) Controller

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      UQFN

                      No. of Pins

                      40Pins

                      No. of Ports

                      -

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 1.1, 2.0

                      Supply Voltage Max

                      20V

                      Interface Case Style

                      UQFN

                      Data Rate

                      -

                      No. of Ports

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.