Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24T1MFJ-3AME2
Newark Part No.80AH1644
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.940 |
10+ | $2.750 |
25+ | $2.660 |
50+ | $2.600 |
100+ | $2.540 |
250+ | $2.460 |
500+ | $2.400 |
1000+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24T1MFJ-3AME2
Newark Part No.80AH1644
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Size1Mbit
Memory Density1Mbit
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
Memory Case StyleSOP-J
IC Case / PackageSOP-J
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
Memory Case Style
SOP-J
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
SVHC
To Be Advised
Memory Density
1Mbit
Memory Configuration
128K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
IC Case / Package
SOP-J
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability