New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. EEPROM
                      Print Page

                      BR25A1MF-3MGE2

                      EEPROM, 1MBIT, -40 TO 105DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ROHM BR25A1MF-3MGE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHM
                      Manufacturer Part NoBR25A1MF-3MGE2
                      Newark Part No.80AH1648
                      Product Range1Mbit SPI Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,898 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.520
                      10+$3.290
                      25+$3.120
                      50+$3.090
                      100+$3.050
                      250+$2.950
                      500+$2.880
                      1000+$2.820
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHM
                      Manufacturer Part NoBR25A1MF-3MGE2
                      Newark Part No.80AH1648
                      Product Range1Mbit SPI Serial EEPROM
                      Technical Datasheet

                      Data Sheet

                      Memory Density1Mbit
                      Memory Size1Mbit
                      Memory Configuration128K x 8bit
                      EEPROM Memory Configuration128K x 8bit
                      Memory Interface TypeSerial SPI
                      InterfacesSPI
                      Clock Frequency Max10MHz
                      Clock Frequency10MHz
                      Memory Case StyleSOP
                      IC Case / PackageSOP
                      No. of Pins8Pins
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range1Mbit SPI Serial EEPROM
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised

                      Technical Specifications

                      Memory Density

                      1Mbit

                      Memory Configuration

                      128K x 8bit

                      Memory Interface Type

                      Serial SPI

                      Clock Frequency Max

                      10MHz

                      Memory Case Style

                      SOP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1Mbit SPI Serial EEPROM

                      SVHC

                      To Be Advised

                      Memory Size

                      1Mbit

                      EEPROM Memory Configuration

                      128K x 8bit

                      Interfaces

                      SPI

                      Clock Frequency

                      10MHz

                      IC Case / Package

                      SOP

                      Supply Voltage Min

                      2.5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.