Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR93A76RFVM-WMTR
Newark Part No.80AH1680
Product Range8Kbit Microwire Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $0.601 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93A76RFVM-WMTR
Newark Part No.80AH1680
Product Range8Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size8Kbit
Memory Density8Kbit
EEPROM Memory Configuration512 x 16bit
Memory Configuration512 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleMSOP
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range8Kbit Microwire Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Size
8Kbit
EEPROM Memory Configuration
512 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit Microwire Serial EEPROM
SVHC
To Be Advised
Memory Density
8Kbit
Memory Configuration
512 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability