Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoBR93A86RFVM-WMTR
Newark Part No.80AH1683
Product Range16Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.240 |
| 25+ | $1.210 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 250+ | $1.130 |
| 500+ | $1.110 |
| 1000+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93A86RFVM-WMTR
Newark Part No.80AH1683
Product Range16Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size16Kbit
Memory Density16Kbit
EEPROM Memory Configuration1K x 16bit
Memory Configuration1K x 16bit
InterfacesMicrowire
Memory Interface TypeSerial Microwire
Clock Frequency2MHz
Clock Frequency Max2MHz
IC Case / PackageMSOP
Memory Case StyleMSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range16Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
16Kbit
EEPROM Memory Configuration
1K x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
MSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
16Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
16Kbit
Memory Configuration
1K x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
MSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
