Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBSM600C12P3G201Copy
Newark Part No.88AH6170
MOSFET Module ConfigurationChopper
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id600A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
On Resistance Rds(on)-
Transistor Case StyleModule
No. of Pins-
Power Dissipation Pd2.46kW
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation2.46kW
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Product Overview
BSM600C12P3G201 is a SiC power module. This product is a chopper module consisting of SiC-UMOSFET and SiC-SBD from ROHM. Application includes motor drive, converter, photovoltaics, wind power generation.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.8V typical on-state static drain-source voltage (Tj=25°C, ID=600A,VGS=18V)
- 10uA maximum drain cut-off current (VDS=1200V,VGS=0V, Tj=25°C)
- Gate-source threshold voltage range from 2.7V to 5.6V (VDS=10V, ID=182mA, Tj=25°C)
- 2.8nF input capacitance typical (VDS=10V, VGS=0V, 100KHz, Tj=25°C)
- 70ns switching characteristics typical (Tj=25°C)
- 2500Vrms isolation voltage (terminals to baseplate, f=60Hz AC 1min)
- 1.4ohm typical gate resistance (Tj=25°C)
- Junction temperature range from -40°C to150°C
Technical Specifications
MOSFET Module Configuration
Chopper
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
-
No. of Pins
-
Rds(on) Test Voltage
-
Power Dissipation
2.46kW
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
600A
Drain Source On State Resistance
-
Transistor Case Style
Module
Power Dissipation Pd
2.46kW
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
