Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU17102AKV-ME2
Newark Part No.94AC7445
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate1.63Gbps
IC Input TypeDifferential
IC Output TypeLVCMOS
Driver Case StyleVQFP
IC Case / PackageVQFP
No. of Pins48Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs24Outputs
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
Differential
Driver Case Style
VQFP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
24Outputs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
1.63Gbps
IC Output Type
LVCMOS
IC Case / Package
VQFP
Supply Voltage Min
2.3V
No. of Inputs
1Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
