Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.750 |
10+ | $1.640 |
25+ | $1.530 |
50+ | $1.440 |
100+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU2092FV-E2
Newark Part No.01AH6847
Technical Datasheet
Device TypeSerial to Parallel Driver
Output Current25mA
No. of Outputs12Outputs
Supply Voltage Min2.7V
Driver Case StyleSSOP-B
Supply Voltage Max5.5V
IC Case / PackageSSOP-B
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Device Type
Serial to Parallel Driver
No. of Outputs
12Outputs
Driver Case Style
SSOP-B
IC Case / Package
SSOP-B
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Output Current
25mA
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Max
75°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability