Print Page
Image is for illustrative purposes only. Please refer to product description.
170 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU26507GUL-E2
Newark Part No.97AH8151
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max-
Output Current Max42.5mA
Output Current Max42.5mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageVCSP
No. of Pins30Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Device Topology-
Driver Case StyleVCSP
No. of Outputs6Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
2.7V
Output Voltage Max
-
Output Current Max
42.5mA
IC Mounting
Surface Mount
No. of Pins
30Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
-
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
42.5mA
Switching Frequency Typ
1.2MHz
IC Case / Package
VCSP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
VCSP
Switching Frequency
1.2MHz
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability