Print Page
Image is for illustrative purposes only. Please refer to product description.
13,174 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.594 |
10+ | $0.456 |
25+ | $0.446 |
50+ | $0.434 |
100+ | $0.414 |
250+ | $0.394 |
500+ | $0.372 |
1000+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU52494NUZ-ZE2
Newark Part No.01AH6967
Technical Datasheet
Hall Effect TypeOmnipolar
Switch TypeOmnipolar Detection Hall IC
Operating Point Typ0.0063T
Release Point Typ0.0054T
Hysteresis Typ-
Supply Voltage Min1.65V
Sensor Case StyleVSON
Supply Voltage Max3.6V
Sensor Case / PackageVSON
No. of Pins4 Pin
Sensor Output TypeCMOS
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Hall Effect Type
Omnipolar
Operating Point Typ
0.0063T
Hysteresis Typ
-
Sensor Case Style
VSON
Sensor Case / Package
VSON
Sensor Output Type
CMOS
Output Interface
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Switch Type
Omnipolar Detection Hall IC
Release Point Typ
0.0054T
Supply Voltage Min
1.65V
Supply Voltage Max
3.6V
No. of Pins
4 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability