Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.418 |
| 25+ | $0.375 |
| 50+ | $0.351 |
| 100+ | $0.327 |
| 250+ | $0.304 |
| 500+ | $0.290 |
| 1000+ | $0.278 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU6823G-TR
Newark Part No.34AH0370
Technical Datasheet
IC FunctionFractional Pulse Rate Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Fractional Pulse Rate Converter
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
110°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
