Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $1.870 |
| 25+ | $1.710 |
| 50+ | $1.620 |
| 100+ | $1.530 |
| 300+ | $1.450 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91600FUV-ME2
Newark Part No.58AC8568
Technical Datasheet
No. of Digits-
Driver Case StyleTSSOP
No. of Segments148
IC Case / PackageTSSOP
No. of Pins48Pins
Interface TypeSerial
Supply Voltage Min2.7V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Digits
-
No. of Segments
148
No. of Pins
48Pins
Supply Voltage Min
2.7V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
TSSOP
IC Case / Package
TSSOP
Interface Type
Serial
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
