Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.640 |
10+ | $1.970 |
25+ | $1.800 |
50+ | $1.710 |
100+ | $1.620 |
250+ | $1.520 |
500+ | $1.470 |
1000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91796BMUF-ME2
Newark Part No.97AH8152
Technical Datasheet
No. of Digits-
No. of Segments80
Driver Case StyleVQFN
IC Case / PackageVQFN
No. of Pins32Pins
Supply Voltage Min2.5V
Interface Type2 Wire, Serial
Supply Voltage Max6V
Interfaces2 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
Driver Case Style
VQFN
No. of Pins
32Pins
Interface Type
2 Wire, Serial
Interfaces
2 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
80
IC Case / Package
VQFN
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability