Print Page
Image is for illustrative purposes only. Please refer to product description.
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.970 |
10+ | $1.450 |
25+ | $1.300 |
50+ | $1.240 |
100+ | $1.180 |
250+ | $1.110 |
500+ | $1.060 |
1000+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU91796FS-ME2
Newark Part No.68AH9164
Technical Datasheet
Display Driver TypeLCD Driver
No. of Digits-
Driver Case StyleSSOP-A
No. of Segments80
IC Case / PackageSSOP-A
No. of Pins32Pins
Supply Voltage Min2.5V
Interface TypeI2C
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Specifications
Display Driver Type
LCD Driver
Driver Case Style
SSOP-A
IC Case / Package
SSOP-A
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
105°C
SVHC
To Be Advised
No. of Digits
-
No. of Segments
80
No. of Pins
32Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability