Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97930MUV-E2
Newark Part No.84Y9840
Technical Datasheet
No. of Digits-
No. of Segments108
Driver Case StyleVQFN
IC Case / PackageVQFN
No. of Pins40Pins
Interface TypeSPI
Supply Voltage Min1.8V
Supply Voltage Max3.6V
InterfacesSPI
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits
-
Driver Case Style
VQFN
No. of Pins
40Pins
Supply Voltage Min
1.8V
Interfaces
SPI
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Segments
108
IC Case / Package
VQFN
Interface Type
SPI
Supply Voltage Max
3.6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability