Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $2.260 |
10+ | $1.670 |
25+ | $1.520 |
50+ | $1.450 |
100+ | $1.360 |
250+ | $1.290 |
500+ | $1.240 |
1000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBU97950AFUV-E2
Newark Part No.28AK6830
Technical Datasheet
No. of Digits-
No. of Segments280
Driver Case StyleTSSOP-C
IC Case / PackageTSSOP-C
No. of Pins48Pins
Supply Voltage Min2.5V
Interface TypeI2C
Supply Voltage Max6V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
Driver Case Style
TSSOP-C
No. of Pins
48Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Segments
280
IC Case / Package
TSSOP-C
Supply Voltage Min
2.5V
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability