Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.190 |
| 25+ | $2.060 |
| 50+ | $1.930 |
| 100+ | $1.810 |
| 250+ | $1.670 |
| 500+ | $1.600 |
| 1000+ | $1.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBU9795AFV-LBE2
Newark Part No.28AK6829
Technical Datasheet
No. of Digits-
Driver Case StyleSSOP-B
No. of Segments108
IC Case / PackageSSOP-B
No. of Pins40Pins
Supply Voltage Min2.5V
Interface Type3 Wire, Serial
Supply Voltage Max5.5V
Interfaces3 Wire, Serial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
No. of Digits
-
No. of Segments
108
No. of Pins
40Pins
Interface Type
3 Wire, Serial
Interfaces
3 Wire, Serial
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Driver Case Style
SSOP-B
IC Case / Package
SSOP-B
Supply Voltage Min
2.5V
Supply Voltage Max
5.5V
Product Range
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability